Bulgin PX0911/05/S 900 Series Buccaneer 5 Pole Flex Cable Connector Socket

MPN
PX0911/05/S
Brand
Bulgin
Order Code
23-2432
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £29.30
5+ £27.46
10+ £24.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 5 months

The Bulgin PX0911/05/S is a sealed circular flex cable connector from the 900 Series Buccaneer range, designed to provide secure power connections in harsh industrial, marine and outdoor environments. Its robust construction and high ingress protection ratings ensure reliable performance where environmental sealing and electrical integrity are critical.

This connector features 5 socket contacts, a positive locking ring coupling mechanism and accommodates 13mm to 15mm cable diameters as standard. The connector utilises field-terminable screw terminals for straightforward installation and maintenance.

Designed for single and three-phase power applications, the PX0911/05/S provides a durable and dependable connection solution for demanding power distribution systems.


Features

  • 900 Series Buccaneer flex cable connector
  • 5 socket contacts
  • Positive fast-acting locking ring coupling system
  • Standard cable acceptance 13mm to 15mm diameter
  • Additional gland pack available for cable diameters from 7mm to 13mm
  • Screw terminal field termination
  • Scoop-proof contact design
  • Leading earth contact and trailing neutral configuration
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown applications
  • UV-resistant polyamide housing with UL94V-0 flammability rating
  • Compatible with PX0921, PX0931 and PX0941 mating connectors

Electrical Specifications

  • Number of contacts: 5
  • Current rating: 32A
  • Voltage rating: 600V AC/DC
  • Contact resistance: <10mΩ (initial)
  • Insulation resistance: >10⁶MΩ at 500VDC
  • Dielectric strength: 2.2kV AC minimum
  • AC breakdown voltage: 6kV

Mechanical & Environmental

  • Connector type: Flex cable connector
  • Contact termination: Screw terminal
  • Operating temperature: -40°C to +85°C
  • Cable acceptance: 13mm to 15mm standard, 7mm to 13mm with PX0980 gland pack
  • Conductor capacity: 2.5mm² to 4mm² (14AWG to 10AWG), solid or stranded conductors
  • Environmental protection: IP68 and IP69K
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1
  • Housing material: Polyamide, UL94V-0 rated
  • Contact material: Machined solid brass, nickel plated

Applications

  • Industrial power distribution
  • Three-phase power systems
  • Marine electrical installations
  • Outdoor electrical equipment
  • Control and automation systems
  • Harsh-environment power interconnections
Type Cable Socket
Number of Contacts 5
Connector Size 50 mm dia
Gender Socket
Colour Black/Blue
Contact Termination Screw
IP Rating IP68
Maximum Temperature +70°C
Min. temperature -20°C
Number of pins 5

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot