Bulgin PX0911/04/S 900 Series Buccaneer 4 Pole Flex Cable Connector Socket

MPN
PX0911/04/S
Brand
Bulgin
EAN-13
2050000248184
Order Code
11-5473
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £43.41 £25.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Bulgin PX0911/04/S is a sealed circular flex cable connector from the 900 Series Buccaneer range, designed to provide secure power connections in demanding industrial, marine and outdoor environments. Its rugged construction and high ingress protection ratings ensure reliable performance where environmental sealing and electrical continuity are essential.

This connector features 4 socket contacts, a positive locking ring coupling mechanism and accommodates 13mm to 15mm cable diameters as standard. Field installation is simplified through screw terminal connections, eliminating the need for specialist assembly tools.

Suitable for power distribution and control applications, the PX0911/04/S combines high current-carrying capability with robust environmental protection for use in harsh operating conditions.


Features

  • 900 Series Buccaneer flex cable connector
  • 4 socket contacts
  • Positive fast-acting locking ring coupling system
  • Standard cable acceptance 13mm to 15mm diameter
  • Additional gland pack available for cable diameters from 7mm to 13mm
  • Screw terminal field termination
  • Scoop-proof contact arrangement
  • Leading earth contact design
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown applications
  • UV-resistant polyamide housing with UL94V-0 flammability rating
  • Compatible with PX0921 inline connectors and PX0931/PX0941 panel-mount connectors

Electrical Specifications

  • Number of contacts: 4
  • Current rating: 32A
  • Voltage rating: 600V AC/DC
  • Contact resistance: <10mΩ (initial)
  • Insulation resistance: >10⁶MΩ at 500VDC
  • Dielectric strength: 2.2kV AC minimum
  • AC breakdown voltage: 6kV

Mechanical & Environmental

  • Connector type: Flex cable connector
  • Contact termination: Screw terminal
  • Operating temperature: -40°C to +85°C
  • Cable acceptance: 13mm to 15mm standard, 7mm to 13mm with PX0980 gland pack
  • Conductor capacity: 2.5mm² to 4mm² (14AWG to 10AWG), solid or stranded conductors
  • Environmental protection: IP68 and IP69K
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1
  • Housing material: Polyamide, UL94V-0 rated
  • Contact material: Machined solid brass, nickel plated

Applications

  • Industrial power distribution
  • Control and automation equipment
  • Outdoor electrical installations
  • Marine electrical systems
  • Machinery power connections
  • Harsh-environment power interconnections
Type Bullet connector
Number of Contacts 4
Orientation 180°
Cable Diameter 13mm
Connection Screws
Connector Type Socket, straight
Contact Material Brass nickel plated
Cross Section 4mm²
Insulation Resistance
> 5MΩ
IP Rating IP68
Length 127mm
Material Polyamide 6.6
Maximum Temperature +70°C
Min. temperature -20°C
Mounting Type Cable mount
Nominal Current 32A
Nominal Voltage 600V
Number of pins 4
Series PX
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot