Easter Opening Hours and Delivery Dates here

Bulgin PX0842/A USB Panel Mount Connector Type A Waterproof Design

Order Code:

02-2281

Brand: Bulgin MPN: PX0842/A EAN-13: 2050007264231
Qty Unit Price (Ex VAT)
1+ £19.65
25+ £17.51
75+ £16.63
200+ £15.80
400+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT

The Bulgin PX0842/A is a sealed, front panel mount USB interface connector designed for robust data connectivity in demanding environments.

As part of Bulgin's PX0842 front‑panel series, it provides a sealed USB Type A receptacle on the external panel face and a standard USB Type B receptacle on the internal face, creating a protected pass‑through interface suitable for equipment that requires reliable USB connectivity between external users and internal systems.


  • Front Panel Mounting Connector
  • Circular Type
  • Front Panel Mounting
  • IP68 Protection
  • Copper Alloy Contact Material
  • 0°C to +70°C Operating Temperature
Type USB connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot