Bulgin PX0840/A/3M00 USB BUCCANEER A-B TYPE 3 METRES

MPN
PX0840/A/3M00
Brand
Bulgin
Order Code
23-2657
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £32.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 60 in stock

Single Ended Sealed USB Cable, IP68 USB type A Connector Type A, Standard USB type B Connector Type B, 4 Conductors, 1A Current Rating, 30Vac Voltage Rating, 30mR Contact Resistance, Steel Shell Material, Nickel Shell Plating, Nylon 6.6 Insulation Moulding, 0°C to +70°C Temperature Range, , USB2 Performance, For Use where Peripherals Require Direct Connection to PCs and where Protection from Dust, Dirt and Water is a System Performance Requirement, Plug and Play Capability, Visual Mating Indication, Shielded System, Mates with All Panel Mount Connectors, Screw Coupling, Dust and Waterproof Sealing when Mated, Low and High Speed Bus Connection 1.5Mbps to 480Mbps, Hot Pluggable, Standard 4-pole Interface, Alignment Indicator Reduces Risk of Damage During Mating, High Noise Immunity and EMI Protection, Suitable for Both PC and Peripheral Configuration, Secure, Proven Locking System, Supplied in Length of 3m
Connector 2 USB B
Colour Black
Type USB Buccaneer A-B

Reviews

Be the first to submit a review

Trustpilot