Bulgin PX0833 Buccaneer RJ45 Panel Mount Ethernet Connector IP68

MPN
PX0833
Brand
Bulgin
Order Code
24-0451
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £54.30 £34.62
10+ £51.05 £32.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 44 in stockAdditional quantity lead time 5 months

The Bulgin PX0833 is a panel mount RJ45 Ethernet connector designed to provide secure network connectivity in harsh industrial and outdoor environments. Part of Bulgin's rugged Buccaneer Ethernet connector range, it combines standard RJ45 connectivity with robust environmental sealing to protect against dust and water ingress.

This shielded female-to-female RJ45 coupler features a single 8-way Ethernet port and a straight panel mounting configuration. The connector is designed for equipment requiring reliable Ethernet communications in demanding conditions, while maintaining compatibility with standard RJ45 network connections.

With an IP68 rating and operating temperature range of -20°C to +70°C, the PX0833 provides a dependable solution for industrial networking, communications equipment and outdoor installations exposed to moisture, dust and other environmental contaminants.


Features

  • Buccaneer RJ45 panel mount Ethernet connector
  • Shielded RJ45 coupler design
  • Female-to-female connection
  • Single port configuration
  • 8-way RJ45 interface
  • Straight connector orientation
  • Panel mount installation
  • IP68 environmental protection
  • Shielded construction for improved signal integrity
  • Suitable for industrial Ethernet applications

Electrical Specifications

  • Number of ports: 1
  • Number of ways: 8
  • Connector type: RJ45 coupler
  • Connector gender: Female
  • Shield type: Shielded


Mechanical & Environmental

  • Connector type: RJ45 Ethernet connector
  • Mounting type: Panel mount
  • Orientation: Straight
  • Environmental protection: IP68
  • Operating temperature: -20°C to +70°C
  • Contact material: Phosphor bronze
  • Contact plating: Nickel
  • Width: 38.1mm
  • Depth: 32.95mm
  • Length: 90mm


Applications

  • Industrial Ethernet networks
  • Factory automation systems
  • Process control equipment
  • Outdoor networking installations
  • Communications infrastructure
  • Marine and transportation systems
  • Network-enabled instrumentation
  • Harsh-environment data communications equipment
Type RJ45 Socket
Gender Socket
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Ports 2

Reviews

Be the first to submit a review

Trustpilot