Bulgin PX0801 Mini Buccaneer Inline Cable Connector Casing

MPN
PX0801
Brand
Bulgin
Order Code
51-4158
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.43
10+ £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 874 in stockAdditional quantity lead time 5 months

The Bulgin PX0801 is an inline cable connector casing from the Mini Buccaneer range, designed to provide compact, environmentally sealed connections for power, signal and data applications. Its robust construction and IP68 sealing performance make it suitable for industrial, telecommunications, medical and outdoor electronic equipment operating in demanding environments.

This connector body mates with the PX0800 Mini Buccaneer flex cable connector and accepts either plug or socket contact inserts. The PX0801 accommodates cable diameters from 3.5mm to 9mm using available gland options, with a 5mm to 7mm cable gland supplied as standard. Contact inserts are supplied separately, enabling the connector to be configured for a wide variety of application requirements.

Designed as part of Bulgin's modular Mini Buccaneer connector system, the PX0801 offers a versatile and reliable interconnection solution where space is limited and protection against moisture, dust and environmental contamination is essential. When assembled with compatible inserts and mating connectors, it provides dependable performance in harsh operating conditions.


Features

  • Mini Buccaneer inline cable connector casing
  • Mates with PX0800 Mini Buccaneer flex cable connector
  • Suitable for plug or socket inserts
  • Modular connector system for flexible configuration
  • Standard cable acceptance 5mm to 7mm diameter
  • Alternative glands available for cable diameters from 3.5mm to 9mm
  • Contact inserts supplied separately
  • Positive locating keyway to prevent mis-mating
  • IP68 rated when correctly assembled and mated, tested at 10m depth for 2 weeks
  • Compact design with 26mm diameter over coupling ring
  • UV-resistant and UL94V-0 rated construction materials
  • Compatible with Mini Buccaneer solder, crimp, screw terminal and BNC insert systems

Electrical Specifications

  • Electrical performance determined by the selected contact insert and contact type
  • Compatible with Mini Buccaneer solder, crimp, screw terminal and BNC insert systems
  • Supports connector configurations rated up to 250V AC and 10A depending on insert selected

Mechanical & Environmental

  • Connector type: Inline cable connector casing
  • Contact termination: Determined by selected insert
  • Cable acceptance: 5mm to 7mm standard, 3.5mm to 9mm with alternative glands
  • Environmental protection: IP68 when correctly assembled and mated
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1
  • Housing material: Polyamide, UL94V-0 rated
  • Mating connector: PX0800 Mini Buccaneer flex cable connector
  • Operating temperature: Dependent on selected insert assembly (-20°C to +70°C for solder/crimp insert systems)

Applications

  • Industrial automation systems
  • Control and instrumentation equipment
  • Telecommunications infrastructure
  • Medical equipment
  • Environmental monitoring devices
  • Marine electronic systems
  • Outdoor electrical and electronic installations
  • Compact sealed power, signal and data interconnections in harsh environments
Type Mini Buccaneer
Connector Size 25.95 mm dia
Gender Plug
Colour Black
IP Rating IP68

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot