Bulgin PX0799 Standard Buccaneer Circular Connector Backshell

MPN
PX0799
Brand
Bulgin
Order Code
65-9019
Country of Origin
Tunisia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.83
5+ £3.59
10+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock100 due on 22/01/2027


Bulgin PX0799 Standard Buccaneer Circular Connector Backshell - The PX0799 is a Rear Backshell for use on front panel-mount connectors. It provides environmental seal to rear of panel and standard cable acceptance 6 to 8mm and 3.5 to 9mm with alternative glands.
  • Replaces mounting nut in panel connector
  • Water and dustproof to IP68 when mated
  • Compact design
  • Positive locating keyways
  • Colour coded identification variants
Type Connector
Number of Positions N/A
Mounting Type Panel Mount

Reviews

Be the first to submit a review

Trustpilot