Bulgin PX0777 Buccaneer Mains Connector Inline 3-way 250V AC 16A IP68

MPN
PX0777
Brand
Bulgin
Order Code
51-2726
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.05
10+ £13.59
25+ £13.12
50+ £12.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 495 in stock

The Bulgin inline mains connector by Bulgin is suitable for quick repairs to 3-pin cables for industry, DIY and in rough outdoor areas. Standard cable sizes from 6 to 8mm, further cables sizes from 3.5 to 9mm can be accommodated using various glands.


  • Outdoor usage possible
  • Rated to 250V AC 6A
  • Protection to IP68

Note: Rapid’s low minimum order quantities make it easy to buy only what you need.
Type Standard Series, Inline
Number of Contacts 3
Connector Size 38.1 mm dia
Colour Black
IP Rating IP68
Maximum Temperature +70°C
Min. temperature -20°C
Number of pins 3
Outdoor usage possible
Pin/Socket Socket
Protection to IP68

Reviews

Be the first to submit a review

Trustpilot