Bulgin PX0748/S 4 Pole Flex Cable Circuilar Connector Screw Socket

MPN
PX0748/S
Brand
Bulgin
Order Code
65-9070
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.88
10+ £19.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 51 in stockAdditional quantity lead time 5 months

Bulgin PX0748/S 4 Pole Flex Cable Circuilar Connector Screw Socket - The PX0748/S is a 4-way flexible Circular Cable Connector with screw termination and socket contacts. This Buccaneer standard series receptacle mates with in-line flexible or panel mounting versions. Standard cable acceptance 6 to 8mm and 3.5 to 9mm with alternative glands for Applications such as Industrial, Power Management, Aerospace, Defence and Military.

  • Water and dustproof to IP68 when mated
  • Compact design
  • Positive locating keyways
  • Colour coded identification variants
  • Screw locking ring

  • Connector Type: Circular Industrial
  • Circular Connector Shell Style: Cbale Mount Receptacle
  • Circular Contact Type: Screw Socket
  • Connector Body Material: Nylon
  • Contact Material: Brass
  • Product Range: Buccaneer Standard Series
  • No. of Contacts: 4
  • Coupling Style: Threaded
  • Contact Plating: Nickel
Type Connector Socket
Mounting Type Cable mount

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot