Bulgin PX0739S Buccaneer Free Socket 6 Pole

Order Code:

23-2520

Brand: Bulgin MPN: PX0739S

Discontinued


Industry standard IP68 rated threaded circular free socket with 6 poles from Bulgin.


  • Colour: black
  • Rated 250V, 3A
  • Cable diameter 8mm
  • Housing resistant to dust, oil and salt water for use in hostile environments
  • Free sockets mate with both in-line and panel plugs
  • UL, CSA, VDE and Lloyds Ship Register approved
Type Standard Buccaneer
Colour Black
Contact Termination Screw
Pin/Socket Socket

Trustpilot