Bulgin PX0732S Buccaneer In Line Socket 3 Pole

MPN
PX0732S
Brand
Bulgin
Order Code
23-2572
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £24.81 £13.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockFurther 855 despatched in 5 working days

Industry standard IP68 rated threaded circular in-line socket with 3 poles from Bulgin.


  • Colour: black
  • Rated 250V, 10A
  • Cable diameter 8mm
  • Housing resistant to dust, oil and salt water for use in hostile environments
  • UL, CSA, VDE and Lloyds Ship Register approved
Type Standard Buccaneer
Number of Contacts 3
Connector Size 38.1 mm dia
Gender Socket
Colour Black
Contact Termination Screw

Questions

*Question functionality currently disabled
Question by: Product code: 23-2572

Q. Hi, I wish to make a mains power lead terminating with this socket. I then need it to fit into a chassis plug, but the one that fits appears to be discontinued. Have I understood correctly? Thanks.

A. Hi Matthew, thank you for your question. Yes we no longer offer the flange mount mating part. You may wish to use either of the following: flange mount socket 3 pole 23-2594 or 3 pole plug.

Reviews

Be the first to submit a review

Trustpilot