Bulgin PX0728P Buccaneer Free Plug Nine Pole

MPN
PX0728P
Brand
Bulgin
Order Code
23-2510
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £10.32
5+ £9.68
10+ £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 5 months

Industry standard IP68 rated threaded circular free plug with 9 poles from Bulgin.
  • Colour: black
  • Rated 150V, 5A
  • Cable diameter 8mm
  • Housing resistant to dust, oil and salt water for use in hostile environments
  • Free plugs mate with both in-line and panel sockets for maximum flexibility
  • UL, CSA, VDE and Lloyds Ship Register approved
Number of Contacts 9
Connector Size 38.1 mm dia
Gender Male
Current Rating 5A
IP Rating IP68
Mounting Type Cable
Nominal Voltage 150V

Reviews

Be the first to submit a review

Trustpilot