Bulgin PX0728/P Flex Cable Plug with Lock Nut 9P 150V 5A Crimp IP68

MPN
PX0728/P
Brand
Bulgin
EAN-13
4016138357578
Order Code
51-4132
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.27 £9.50
10+ £14.94 £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 775 in stockAdditional quantity lead time 5 months

The Bulgin PX0728/P is a robust flex cable connector from the Standard Buccaneer series, designed for demanding environments where secure and reliable electrical connections are essential. It features a 9-contact plug with crimp termination, supplied with loose contacts, and supports cable diameters between 6mm and 8mm. Constructed from glass-filled polyamide, the connector offers excellent mechanical strength and durability, while maintaining a compact form factor with a coupling ring diameter of 38.1mm.

Rated to IP68 and IP69K when mated with a compatible connector, the PX0728/P is suitable for use in harsh conditions involving dust, water, and high-pressure cleaning. It operates within a temperature range of -20°C to +70°C and supports a maximum current of 5A at up to 150V. The connector accommodates wire sizes from 24AWG to 26AWG (0.14mm² to 0.25mm²), making it ideal for low-voltage signal and control applications.

This connector is part of a modular system that allows for various termination styles and colour-coded inserts for easy identification. It mates with other PX07 series inline and panel-mount connectors, and accessories such as sealing caps and cable supports are available to enhance installation and performance. The PX0728/P is certified to CSA, UL, and VDE standards, ensuring compliance with international safety and quality requirements.


Type Cable Mount
Connector Size 38.1 mm dia
Gender Plug
Colour Black
Contact Finish Brass, Nickel-plated
Contact Termination Screw
IP Rating IP68
Number of pins 9
Pin/Socket Pin
Wire Gauge (AWG) 24 - 26
Wire Gauge (mm²) 0.14 to 0.25mm²

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot