Bulgin PX0686/SE 10A 250V 3P C14 Side Entry Male Connector

MPN
PX0686/SE
Brand
Bulgin
Order Code
65-9040
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.24
5+ £4.91
10+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 270 in stockAdditional quantity lead time 5 months

Bulgin PX0686/SE 10A 250V 3P C14 Side Entry Male Connector - The PX0686/SE is a side-entry Male IEC Power Connector with screw terminations. This plug mates with PX0675, PX0695, PX0578, PX0783, PX0793, PX0793/1, PX0716, PX0717 and PX0718. It has nylon mouldings and nickel plated brass contacts. It offers solutions to most mains powered equipment and cable applications.


  • <10mΩ Contact resistance
  • >10⁴MΩ Insulation resistance
  • -40 to +70°C Operating temperature range
  • IEC Connector Type: IEC C14 Plug
  • Voltage Rating: 250VAC
  • Connector Mounting: Cable Mount
  • Current Rating: 10A
  • Contact Termination Type: Screw
  • Product Range: PX0686
Type C14
Current Rating 10A
Mounting Type Plug In
Switch No
Cable Direction Side
Colour Black
Contacts per Unit 3
Number of pins 2
Termination Screw
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot