Bulgin PX0675/PC 10A 250V 3P C13 PC Flange Rear Mount Outlet

MPN
PX0675/PC
Brand
Bulgin
Order Code
65-9038
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.56
10+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional 200 due on 22/01/2027

Bulgin PX0675/PC 10A 250V 3P C13 PC Flange Rear Mount Outlet - The PX0675/PC is a PCB rear-mount IEC Power Outlet with flange fixing, PC spills termination. This receptacle mates with PX0685, PX0686 and PX0686/SE connectors. It has nylon mouldings, tin-plated brass contacts. It offers solutions to most mains powered equipment and cable applications.


  • <10mΩ Contact resistance
  • >10⁴MΩ Insulation resistance
  • -40 to +70°C Operating temperature range
  • IEC Connector Type: IEC C13 Outlet
  • Voltage Rating: 250VAC
  • Connector Mounting: Snap-In, Flange Mount
  • Current Rating: 10A
  • Contact Termination Type: Through Hole
Type C13
Current Rating 10A
Mounting Type Snap-in
Switch No
Contacts per Unit 3
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot