Bulgin PX0588 10A 250V C13 RA Rewireable IEC Power Connector

MPN
PX0588
Brand
Bulgin
Order Code
65-9036
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.56
5+ £4.27
10+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,047 in stockAdditional quantity lead time 5 months

Bulgin PX0588 10A 250V C13 RA Rewireable IEC Power Connector - A rewireable IEC socket with side cable entry, screw terminals and strain relief. Manufactured to BS4491, EN60.320 and UL, CSA approved. Rated 10A @ 250V AC.


  • IEC Connector Type: IEC C13 Socket
  • BSI, CSA, SEMKO, SEV, UL Approved
  • Brass, Clean contacts
  • Voltage Rating: 250VAC
  • Connector Mounting: Cable Mount
  • Current Rating: 10A
  • Contact Termination Type: Screw
Type C13
Current Rating 10A
Mounting Type Screw
Switch No
Termination Screw
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot