Bulgin PX0580/PC IEC Power Connector C14 Inlet 10A 250V AC, PCB Mount Flange

MPN
PX0580/PC
Brand
Bulgin
Order Code
52-2941
Country of Origin
Tunisia
Qty Was Unit Price (Ex VAT)
1+ £3.90 £2.83
10+ £3.72 £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4,849 in stockAdditional quantity lead time 5 months

Bulgin PX0580/PC IEC Power Connector with C14 Inlet, 10A, 250V AC, PCB Mount Flange. The PX0580/PC is an IEC PCB mount, screw-fit rear mounting panel inlet connector with UL94V-0-rated nylon moulding and solder contact termination.
  • Connector Type: IEC C14
  • Current Rating: 10A
  • Contact Termination Type: Solder
  • Connector Terminals: PCB Solder
  • Power Entry Module Applications: General Purpose
  • Voltage Rating: 250VAC
  • Connector Mounting: PCB, Flange Mount
  • Product Range: PX
Type C14
Current Rating 10A
Mounting Type Screw
Switch No
Contacts per Unit 3
Fuse Holder No
Termination Solder
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot