Bulgin PX0575/15/28 IEC Connector Plug Vertical 2+PE, 10A Black, 1pc

Order Code:

11-5467

Brand: Bulgin MPN: PX0575/15/28 EAN-13: 2050000608056
Qty Unit Price (Ex VAT)
3+ £2.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,978 in stock, despatched in 4 working days

The Bulgin PX0575/15/28 is an IEC connector plug designed for vertical mounting with 2 pins plus PE, rated at 10 A. It is black and typically used for mains power applications in electronic appliances. This durable rubber connector is ideal for ensuring secure electrical connections in various equipment.
Type IEC connector
Current Rating 10A
Colour Black
Compatible with (details) Plate thickness 1.5 mm
Connector Type Plug, vertical mount
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 250V
Number of Pins 2
Plug standard (IEC 60320) C14
Series PX
Temperature Range -40 - +70°C
Total no. of pins 2 + PE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot