Bulgin PX0484 400 Series Buccaneer Mini USB Sealing Cap

MPN
PX0484
Brand
Bulgin
EAN-13
2050000607592
Order Code
11-5464
Country of Origin
Channel Islands
  • Free UK shipping available
View Full Product Range (69)
Qty Was Unit Price (Ex VAT)
1+ £2.66 £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 300 in stockAdditional quantity lead time 5 months

The Bulgin PX0484 is a sealing cap from the 400 Series Mini USB Buccaneer range, designed to maintain the environmental protection of compatible rear panel mount Mini USB connectors when not in use.

The cap helps protect connector interfaces against dust and water ingress, preserving the sealing performance of the connector system in industrial, marine and outdoor applications. It is intended for use with PX0446, PX0447, PX0457 and PX0458 connectors.


Features

  • 400 Series Mini USB Buccaneer sealing cap
  • Designed to maintain connector sealing when unmated
  • Suitable for harsh industrial and outdoor environments
  • Compatible with PX0446 Mini USB Type B rear panel connectors
  • Compatible with PX0447 Mini USB Type B rear panel connectors
  • Compatible with PX0457 Mini USB Type AB rear panel connectors
  • Compatible with PX0458 Mini USB Type AB rear panel connectors
  • Helps protect connector interfaces from dust and moisture ingress
  • Part of the Bulgin 400 Series Mini USB Buccaneer range
  • Supports maintenance of connector environmental protection when fitted correctly

Mechanical & Environmental

  • Product type: Sealing cap
  • Connector series: 400 Series Mini USB Buccaneer
  • Compatible connectors: PX0446, PX0447, PX0457 and PX0458
  • Function: Protection of unmated connector interfaces
  • Designed for use in industrial, marine and outdoor environments

Applications

  • Protection of unused USB panel connectors
  • Industrial automation equipment
  • Outdoor electronic systems
  • Marine and transportation equipment
  • Sealed USB data interfaces
  • Equipment enclosures requiring environmental protection of connector interfaces
Type Protective cover
Gender Cap
IP Rating None

Reviews

Be the first to submit a review

Trustpilot