Bulgin PX0483 400 Series Buccaneer Terminal Ring with Rubber Sleeve

MPN
PX0483
Brand
Bulgin
EAN-13
2050000610004
Order Code
11-5463
Country of Origin
Tunisia
View Full Product Range (69)
Qty Unit Price (Ex VAT)
3+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

The Bulgin PX0483 is a terminal ring accessory from the 400 Series Buccaneer range, designed for use with compatible Buccaneer power and data connectors.

Featuring a terminal ring with an insulating rubber sleeve, it provides a convenient method of terminating connector contacts and forms part of the approved accessory range for 400 Series Buccaneer connector systems.


Features

  • 400 Series Buccaneer connector accessory
  • Terminal ring construction
  • Supplied with rubber insulating sleeve
  • Designed for use with compatible 400 Series Buccaneer connectors
  • Part of the approved Bulgin Buccaneer accessory range
  • Suitable for power and signal connector applications within the 400 Series range

Mechanical & Environmental

  • Product type: Terminal ring with rubber sleeve
  • Connector series: 400 Series Buccaneer
  • Accessory category: Contact termination accessory
  • Intended use: Connector contact termination and insulation support

Applications

  • Industrial connector assemblies
  • Power connector terminations
  • Signal connector terminations
  • Equipment wiring and assembly
  • Maintenance and repair of Buccaneer connector systems
Type Bullet connector c-clip
Orientation 180°
Cable Diameter 5mm
Mounting Type N/A
Series PX04

Reviews

Be the first to submit a review

Trustpilot