Bulgin PX0481 400 Series Buccaneer Sealing Cap for Power and Data Connectors

MPN
PX0481
Brand
Bulgin
Order Code
23-2734
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (69)
Qty Was Unit Price (Ex VAT)
1+ £2.43 £1.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock100 due on 18/12/2026


The Bulgin PX0481 is a sealing cap from the 400 Series Buccaneer range, designed to maintain the environmental protection of compatible 400 Series power and data connectors when they are not mated.

The cap provides protection against dust and water ingress, helping preserve the connector's ingress protection in harsh industrial, marine and outdoor environments. It is intended for use with compatible 400 Series Buccaneer connectors.


Features

  • 400 Series Buccaneer sealing cap
  • Designed for use with 400 Series power and data connectors
  • Maintains connector protection when unmated
  • Helps protect against dust and water ingress
  • Suitable for industrial, marine and outdoor environments
  • Compatible accessory within the Bulgin 400 Series Buccaneer range
  • Robust protective solution for unused connector interfaces

Mechanical & Environmental

  • Product type: Sealing cap
  • Connector series: 400 Series Buccaneer
  • Function: Protection of unmated connector interfaces
  • Application: Maintaining environmental protection of compatible connectors
  • Suitable for harsh-environment applications

Applications

  • Industrial control systems
  • Outdoor electrical installations
  • Marine equipment and systems
  • Instrumentation and monitoring equipment
  • Protection of unused power and data connectors
  • Equipment enclosures exposed to challenging environmental conditions
Type 400 Series Buccaneer
Gender Cap
IP Rating IP68

Reviews

Be the first to submit a review

Trustpilot