Bulgin PX0443 USB Mini B Socket Panel Mount Cable Assy to 5 Way Crimp IP68

MPN
PX0443
Brand
ESKA Bulgin
Order Code
51-4323

Discontinued


An ESKA Bulgin USB mini-B connector with cable attached. Mount the USB connector to the panel or enclosure and plug the other end into a suitable PCB connector for ease of assembly.


Type Crimp-plug
Gender Female
IP Rating IP68
Mounting Type Crimp
Number of Ways 5
Protection Class IP68

Trustpilot