Bulgin PX0413/02S 400 Series Buccaneer 2 Pole Rear Panel Mount Connector Socket

Image Representative of Range

Bulgin PX0413/02S 400 Series Buccaneer 2 Pole Rear Panel Mount Connector Socket

MPN
PX0413/02S
Brand
Bulgin
Order Code
23-2503
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £8.48
10+ £7.74
25+ £7.20
50+ £6.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 5 months

The Bulgin PX0413/02S is a sealed circular rear panel mounting connector from the 400 Series Buccaneer range, designed for dependable power and signal connections in demanding industrial, marine and outdoor environments.

Featuring 2 socket contacts, a single-hole fixing rear panel mount body and compatibility with 400 Series Buccaneer flex cable connectors, this connector delivers secure mating and excellent protection against dust, water and harsh operating conditions.


Features

  • 400 Series Buccaneer rear panel mounting connector
  • 2 socket contacts
  • Single-hole fixing rear panel mount body
  • Contacts supplied separately
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown environments
  • Gold-plated contact system for reliable electrical performance
  • 2.5mm contact engagement for electrical integrity
  • Flame-retardant polyamide housing (UL94 V-0)
  • Compatible with PX0410, PX0400 and PX0402 400 Series Buccaneer flex cable connectors

Electrical Specifications

  • Number of contacts: 2
  • Current rating: 8A
  • Voltage rating: 250V AC/DC
  • Contact resistance: <5mΩ
  • Insulation resistance: >10⁶MΩ @ 500VDC
  • AC breakdown voltage: 2.5kV

Mechanical & Environmental

  • Connector type: Rear panel mounting connector
  • Contact engagement: 2.5mm
  • Operating temperature: -40°C to +80°C
  • Contact accommodation: 20 to 24 AWG for 2-contact versions
  • Termination: Crimp or solder contacts, supplied separately
  • Housing material: Polyamide
  • Flammability rating: UL94 V-0
  • Environmental protection: IP68 and IP69K
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1

Applications

  • Industrial control and automation systems
  • Outdoor power and signal connections
  • Marine electrical equipment
  • Instrumentation and monitoring systems
  • Transportation equipment
  • Harsh-environment power and signal interconnections
Number of Contacts 2
Connector Size 9 mm dia
Gender Socket

Reviews

Be the first to submit a review

Trustpilot