Bulgin PX0412/12P 400 Series Buccaneer 12 Pole Front Panel Mount Connector Plug

MPN
PX0412/12P
Brand
Bulgin
Order Code
23-2732
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £4.45
10+ £4.41
100+ £4.33
500+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 200 in stockAdditional quantity lead time 5 months

The Bulgin PX0412/12P is a sealed circular front panel mounting connector from the 400 Series Buccaneer range, designed for dependable power and signal connections in demanding industrial, marine and outdoor environments.

Featuring 12 plug contacts, a single-hole fixing panel-mount body and compatibility with 400 Series Buccaneer flex cable connectors, this connector delivers secure mating and excellent protection against dust, water and harsh operating conditions.


Features

  • 400 Series Buccaneer front panel mounting connector
  • 12 plug contacts
  • Single-hole fixing panel-mount body
  • Contacts supplied separately
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown environments
  • Gold-plated contact system for reliable electrical performance
  • 2.5mm contact engagement for electrical integrity
  • Flame-retardant polyamide housing (UL94 V-0)
  • Compatible with PX0410, PX0400 and PX0402 400 Series Buccaneer flex cable connectors

Electrical Specifications

  • Number of contacts: 12
  • Current rating: 1A
  • Voltage rating: 50V AC/DC
  • Contact resistance: <5mΩ
  • Insulation resistance: >10⁶MΩ @ 500VDC
  • AC breakdown voltage: 2.5kV

Mechanical & Environmental

  • Connector type: Front panel mounting connector
  • Contact engagement: 2.5mm
  • Operating temperature: -40°C to +80°C
  • Contact accommodation: 24 to 28 AWG for 12-contact versions
  • Termination: Crimp or solder contacts, supplied separately
  • Housing material: Polyamide
  • Flammability rating: UL94 V-0
  • Environmental protection: IP68 and IP69K
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1

Applications

  • Industrial control and automation systems
  • Outdoor power and signal connections
  • Marine electrical equipment
  • Instrumentation and monitoring systems
  • Transportation equipment
  • Harsh-environment power and signal interconnections
Type 400 Series Buccaneer
Number of Contacts 12
Connector Size 9 mm dia
Gender Plug
Colour Black
Pin Contact Gender

Reviews

Be the first to submit a review

Trustpilot