Bulgin PX0412/10P 400 Series Buccaneer 10 Pole Front Panel Mount Connector Plug

MPN
PX0412/10P
Brand
Bulgin
EAN-13
2050000609312
Order Code
11-5457
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bulgin PX0412/10P is a sealed circular front panel mounting connector from the 400 Series Buccaneer range, designed for dependable power and signal connections in demanding industrial, marine and outdoor environments.

Featuring 10 plug contacts, a single-hole fixing panel-mount body and compatibility with 400 Series Buccaneer flex cable connectors, this connector delivers secure mating and excellent protection against dust, water and harsh operating conditions.


Features

  • 400 Series Buccaneer front panel mounting connector
  • 10 plug contacts
  • Single-hole fixing panel-mount body
  • Contacts supplied separately
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown environments
  • Gold-plated contact system for reliable electrical performance
  • 2.5mm contact engagement for electrical integrity
  • Flame-retardant polyamide housing (UL94 V-0)
  • Compatible with PX0410, PX0400 and PX0402 400 Series Buccaneer flex cable connectors

Electrical Specifications

  • Number of contacts: 10
  • Current rating: 1A
  • Voltage rating: 50V AC/DC
  • Contact resistance: <5mΩ
  • Insulation resistance: >10⁶MΩ @ 500VDC
  • AC breakdown voltage: 2.5kV

Mechanical & Environmental

  • Connector type: Front panel mounting connector
  • Contact engagement: 2.5mm
  • Operating temperature: -40°C to +80°C
  • Contact accommodation: 24 to 28 AWG for 10-contact versions
  • Termination: Crimp or solder contacts, supplied separately
  • Housing material: Polyamide
  • Flammability rating: UL94 V-0
  • Environmental protection: IP68 and IP69K
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1

Applications

  • Industrial control and automation systems
  • Outdoor power and signal connections
  • Marine electrical equipment
  • Instrumentation and monitoring systems
  • Transportation equipment
  • Harsh-environment power and signal interconnections
Type Bullet connector
Number of Contacts 10
Orientation 180°
Cable Diameter 22mm
Connector Type Plug, mount
IP Rating IP68
Mounting Type Panel mount
Nominal Current 1A
Nominal Voltage 50V
Number of pins 10
Series PX04

Reviews

Be the first to submit a review

Trustpilot