Bulgin PX0412/03P 3 Pole Front Panel Mount Circular Connector Plug

MPN
PX0412/03P
Brand
Bulgin
Order Code
65-9064
Country of Origin
Tunisia
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.91
10+ £7.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 194 in stockAdditional quantity lead time 5 months

Bulgin PX0412/03P 3 Pole Front Panel Mount Circular Connector Plug - The PX0412/03P is a 3-way front panel-mount Circular Connector with polyamide body mouldings. This Buccaneer 400 series connector has gold-plated copper alloy pin contacts, nitrile O-ring and panel sealing O-ring. For applications such as industrial, power management, aerospace, defence and military.

  • Scoop proof contacts
  • Pre-wired, over-moulded cable assemblies
  • UL94V-0 Flammability rating
  • -40 to +80°C Operating temperature range
  • Sealed to IP68 when mated

  • Connector Type: Circular Industrial
  • Circular Connector Shell Style: Panel Mount Plug
  • Circular Contact Type: Crimp/SOlder Pin
  • Connector Body Material: Nylon (Polyamide) Body
  • Product Range: Buccaneer 400 Series
  • No. of Contacts: 3
  • Coupling Style: Threaded


Type Connector Plug
Number of Contacts 3
Mounting Type Panel mount

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot