Bulgin PX0412/02S Buccaneer Line Socket Panel Mount 2-pole 250V AC 8A IP68

MPN
PX0412/02S
Brand
Bulgin
Order Code
51-4327
Qty Unit Price (Ex VAT)
25+ £10.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 110 in stock

An Bulgin Buccaneer 400 series 2-pole line connector for a 16.1mm diameter mounting hole with a keyway.


  • Mains socket
  • Front panel mounting
  • 250V AC 8A
  • Ø x L 22.0 x 19.9mm
  • 16.1mm mounting hole
  • Max. panel thickness 3.2mm
  • IP68 rated when mated
  • Bulgin Part No. PX0412/S
Type 400 Series Buccaneer
Number of Contacts 2
Connector Size 9 mm dia
Gender Socket
Colour Black
IP Rating IP68
Number of pins 2
Pin/Socket Socket

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot