Bulgin PX0411/10P/6065 400 Series Connector 1A Nominal Current

Order Code:

11-5454

Brand: Bulgin MPN: PX0411/10P/6065 EAN-13: 2050000609138
Qty Unit Price (Ex VAT)
1+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT

Bulgin's PX0411/10P/6065 400 Series Buccaneer Connector is an in-line connector plug with 10 pins and a nominal current of 1 A. It features a diameter of 19 mm and accommodates cables with diameters of 6-6.5 mm. This connector is typically used in applications requiring secure and reliable connections, such as industrial environments.
Type Bullet connector
Number of Contacts 10
Orientation 180°
Cable Diameter 6mm
Connector Type Plug, straight
IP Rating IP68
Material PA
Nominal Current 1A
Nominal Voltage 50V
Series PX04

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot