Bulgin Bullet connector 631257

Bulgin Brand: Bulgin
These components are examples of Bulgin 400 Series connectors, designed with a nominal current of 1 amp for reliable electrical connections.
Description Image Product Buy Pricing (Ex VAT) Cable Diameter Connection Connector Type Material Type Number of Contacts Orientation IP Rating Nominal Current Nominal Voltage Series
Bulgin PX0410/10S/6065 400 Series Connector Nominal Current 1 A
Bulgin PX0410/10S/6065 400 Series Connector Nominal Current 1 A
Standard range
Order code: 11-5447
MPN: PX0410/10S/6065

1+ £5.69
Price per unit Ex VAT
6mm Crimping or soldering Plug, straight PA Bullet connector 10 180° IP68 1A 50V PX04
Bulgin PX0411/10P/6065 400 Series Connector 1A Nominal Current
Bulgin PX0411/10P/6065 400 Series Connector 1A Nominal Current
Standard range
Order code: 11-5454
MPN: PX0411/10P/6065

1+ £8.99
Price per unit Ex VAT
6mm Plug, straight PA Bullet connector 10 180° IP68 1A 50V PX04
Bulgin PX0412/10S 400 Series Connector 1A Line Plug Front-Plate Mount
Bulgin PX0412/10S 400 Series Connector 1A Line Plug Front-Plate Mount
Standard range
Order code: 11-5458
MPN: PX0412/10S

1+ £6.56
Price per unit Ex VAT
22mm Crimping or soldering Plug, mount Bullet connector 10 180° IP68 1A 50V PX04


Trustpilot