Bulgin PX0411/04S/4550 400 Series Buccaneer 4 Pole Inline Cable Connector Socket

MPN
PX0411/04S/4550
Brand
Bulgin
Order Code
23-2682
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
20+ £9.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 0
Despatched within 5 working days - 233 in stock

The Bulgin PX0411/04S/4550 is a sealed inline cable connector from the 400 Series Buccaneer range, designed to provide reliable power and signal connections in demanding industrial, marine and outdoor environments.

Featuring 4 socket contacts, a secure screw-lock coupling mechanism and a cable gland suitable for cable diameters between 4.5mm and 5.0mm, this connector delivers a robust cable-to-cable interconnection solution with excellent environmental protection. It mates directly with PX0400, PX0402 and PX0410 Buccaneer flex cable connectors.


Features

  • 400 Series Buccaneer inline cable connector
  • 4 socket contacts
  • Designed for inline cable-to-cable connections
  • Secure screw-lock coupling mechanism
  • Supplied with cable gland and collet for 4.5mm to 5.0mm cable diameter (red coded)
  • Contacts supplied separately
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown environments
  • Gold-plated contact system for reliable electrical performance
  • 2.5mm contact engagement for enhanced electrical integrity
  • Flame-retardant polyamide housing (UL94 V-0)
  • Mates with PX0400, PX0402 and PX0410 Buccaneer flex cable connectors

Electrical Specifications

  • Number of contacts: 4
  • Current rating: 5A
  • Voltage rating: 125V AC/DC
  • Contact resistance: <5mΩ
  • Insulation resistance: >10⁶MΩ @ 500VDC
  • AC breakdown voltage: 2.5kV

Mechanical & Environmental

  • Connector type: Inline cable connector
  • Contact engagement: 2.5mm
  • Operating temperature: -40°C to +80°C
  • Cable acceptance: 3.0mm to 7.0mm (configured with 4.5mm to 5.0mm gland set)
  • Housing material: Polyamide
  • Flammability rating: UL94 V-0
  • Environmental protection: IP68 and IP69K
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1

Applications

  • Industrial automation and control systems
  • Cable extension and interconnection systems
  • Marine electrical installations
  • Outdoor electrical equipment
  • Instrumentation and monitoring equipment
  • Harsh-environment signal and power connections
Type 400 Series Buccaneer
Number of Contacts 4
Gender Socket
Colour Black/Blue

Reviews

Be the first to submit a review

Trustpilot