Christmas Opening Hours and Delivery Dates here

Bulgin PX0410/10S/6065 400 Series Connector Nominal Current 1 A

Order Code:

11-5447

Brand: Bulgin MPN: PX0410/10S/6065 EAN-13: 2050000608865
Qty Unit Price (Ex VAT)
1+ £5.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT

The Bulgin PX0410/10S/6065 400 Series Buccaneer Connector, with a nominal current rating of 1 A, is a flexible wire connector designed for robust applications. This 10-pin socket with a 19 mm diameter is suitable for various electrical components requiring reliable connections. Typically used in demanding environments, it is ideal for electronics requiring round connectors.
Type Bullet connector
Number of Contacts 10
Orientation 180°
Cable Diameter 6mm
Connection Crimping or soldering
Connector Type Plug, straight
IP Rating IP68
Material PA
Nominal Current 1A
Nominal Voltage 50V
Series PX04

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot