Bulgin PX0410/08S/6065 400 Series Buccaneer Connector 5A Current

Bulgin PX0410/08S/6065 400 Series Buccaneer Connector 5A Current

Order Code:

11-5446

Brand: Bulgin MPN: PX0410/08S/6065 EAN-13: 2050000608834

Discontinued


The Bulgin PX0410/08S/6065 is a flexible wire socket from the 400 Series Buccaneer Connectors, designed to handle a nominal current of 5 A. It features 8 poles and fits wires with a diameter of 6-6.5 mm, making it suitable for various electrical and electronic applications. Typical uses include connecting components within round connector systems where reliable and durable connections are essential.
Type Bullet connector
Number of Contacts 8
Orientation 180°
Cable Diameter 6mm
Connection Crimping or soldering
Connector Type Plug, straight
IP Rating IP68
Material PA
Nominal Current 5A
Nominal Voltage 125V
Series PX04

Alternatives (1)


Trustpilot