Bulgin PX0410/08P/6065 400 Series Buccaneer Connector 5A Current

Image Representative of Range

Bulgin PX0410/08P/6065 400 Series Buccaneer Connector 5A Current

Order Code:

11-5445

Brand: Bulgin MPN: PX0410/08P/6065 EAN-13: 2050000608827
Qty Unit Price (Ex VAT)
1+ £9.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT

The Bulgin PX0410/08P/6065 is a flexible line connector designed with 8 pins and a diameter of 19mm, capable of carrying a nominal current of 5 A. This round male connector is robust and suitable for various harsh environment applications where secure and reliable connections are necessary. Common uses include industrial, automotive, and outdoor equipment where durability and performance are critical.
Type Bullet connector
Number of Contacts 8
Orientation 180°
Cable Diameter 6mm
Connector Type Plug, straight
IP Rating IP68
Material PA
Nominal Current 5A
Nominal Voltage 125V
Series PX04

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot