Bulgin PX0410/02P/5560 400 Series Buccaneer 2 Pole Flex Cable Connector Plug

MPN
PX0410/02P/5560
Brand
Bulgin
Order Code
51-4343
Country of Origin
Tunisia
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £9.35
10+ £9.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 260 in stockAdditional quantity lead time 5 months

The Bulgin PX0410/02P/5560 is a sealed circular flex cable connector from the 400 Series Buccaneer range, designed to provide reliable power connections in demanding industrial, marine and outdoor environments.

Featuring 2 plug contacts, a secure screw-lock coupling system and a cable gland suitable for cable diameters between 5.5mm and 6.0mm, this connector offers excellent environmental protection and long-term durability in harsh applications.


Features

  • 400 Series Buccaneer flex cable connector
  • 2 plug contacts
  • Secure screw-lock coupling mechanism
  • Supplied with cable gland and collet for 5.5mm to 6.0mm cable diameter (blue coded)
  • Contacts supplied separately
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown applications
  • Gold-plated contact system for reliable electrical performance
  • Flame-retardant polyamide housing (UL94 V-0)
  • Compatible with PX0401, PX0411, PX0412 and PX0413 400 Series Buccaneer mating connectors

Electrical Specifications

  • Number of contacts: 2
  • Current rating: 8A
  • Voltage rating: 250V AC/DC
  • Contact resistance: <5mΩ
  • Insulation resistance: >10⁶MΩ @ 500VDC
  • AC breakdown voltage: 2.5kV

Mechanical & Environmental

  • Connector type: Flex cable connector
  • Contact engagement: 2.5mm
  • Operating temperature: -40°C to +80°C
  • Cable acceptance: 3.0mm to 7.0mm (configured with 5.5mm to 6.0mm gland set)
  • Housing material: Polyamide
  • Flammability rating: UL94 V-0
  • Environmental protection: IP68 and IP69K
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1

Applications

  • Industrial power distribution
  • Outdoor electrical equipment
  • Marine electrical systems
  • Automation and control equipment
  • Instrumentation and monitoring systems
  • Harsh-environment power interconnections
Type 400 Series Buccaneer
Number of Contacts 2
Connector Size 9 mm dia
Gender Plug
Colour Black/Blue
IP Rating IP68
Number of pins 2
Pin/Socket Pin

Reviews

Be the first to submit a review

Trustpilot