Bulgin MPI002/TERM/WH Anti-vandal Switch SPST 24V DC 50mA White Ring

MPN
MPI002/TERM/WH
Brand
Bulgin
EAN-13
2050000719615
Order Code
51-2712
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £41.84
15+ £37.37
50+ £37.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

An Bulgin illuminated vandal resistant switch for use in bright daylight. The illumination is in the form of a dot or a ring and the switches are available with screw terminals or 2.8mm spade terminals. The LED operating current must be limited by using an appropriate series resistance.


  • Illuminated pushbutton
  • Rated for 24V DC 50mA
  • Ø x D x L 19.2 x 22 x 31mm
  • Protection to IP66
Type Push-button
Contact Configuration Off / (on)
Current Rating 50mA
Mounting Panel
Voltage Rating 24V
Illumination White
Panel Cutout Dimensions 19.2
Illumination Type Ring
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot