Bulgin MPI002/TERM/BL Anti-vandal Switch SPST 24V DC 50mA Blue Ring

MPN
MPI002/TERM/BL
Brand
Bulgin
EAN-13
4016138397789
Order Code
51-2717
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £55.00 £24.16
5+ £45.00 £22.65
10+ £20.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 49 in stockAdditional quantity lead time 5 months

An Bulgin illuminated vandal resistant switch for use in bright daylight. The illumination is in the form of a dot or a ring and the switches are available with screw terminals or 2.8mm spade terminals. The LED operating current must be limited by using an appropriate series resistance.
  • Illuminated pushbutton
  • Rated for 24V DC 50mA
  • Ø x D x L 19.2 x 22 x 31mm
  • Protection to IP66
Type Push-button
Contact Configuration Off / (on)
Current Rating 50mA
Mounting Panel
Voltage Rating 24V
Illumination Blue
Panel Cutout Dimensions 19.2
Illumination Type Ring
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot