Bulgin MPI002/TERM/AM Tamper-Proof Pushbutton 24V 0.05A Amber IP66

MPN
MPI002/TERM/AM
Brand
Bulgin
EAN-13
2050003082808
Order Code
11-5441
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £33.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Bulgin MPI002/TERM/AM tamper-proof pushbutton is designed for 24 V DC at 0.05 A, featuring a single Off/(On) function and an amber colour, with dimensions of 22 mm by 31 mm and an IP66 rating. This robust switch is ideal for industrial applications where resistance to tampering and environmental protection are critical. Its durable construction makes it suitable for use in harsh environments, ensuring long-lasting performance.
Type Tamper-proof pushbutton
Contact Configuration 1 x Off/(On)
Current Rating 50mA
Panel Cutout Dimensions 19.2
(Ø) 22mm
Board thickness (max.) 11mm
Bulb Type LED (monochrome)
Casing/button Colour Stainless steel
Colour Amber
Connection Screws
Dim (Ø x L) 22 mm x 31 mm
Forward Voltage U(F) 3.6V
IP Rating IP66
Length 31mm
Lighting Type Circular lighting
Misc Attribute 2 illuminated
Recess Diameter 19.2mm
Switch/button features Planar
Switching Capacity 50 mA/24V DC
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot