Bulgin MPI002/TE/BL/12 Pushbutton Switch 24V DC 50mA Blue Ø22mm IP66

MPN
MPI002/TE/BL/12
Brand
Bulgin
EAN-13
2050007270416
Order Code
02-2261
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £37.28
10+ £33.25
50+ £33.07
100+ £32.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Bulgin MPI002/TE/BL/12 pushbutton switch is a robust component designed for applications requiring a 24 V DC and 50 mA rating, with a durable IP66 rating suitable for harsh environments. This blue switch features a 22 mm diameter and is commonly used in industrial control panels and machinery. Known for its reliability, Bulgin's switch is ideal for applications that demand consistent and resilient performance.
Type Pushbutton switch
Switch Function 1 maker
Current Rating 50mA
Mounting Panel
Voltage Rating 24V
Panel Cutout Dimensions 22
(Ø) 22mm
Bulb Type LED (monochrome)
Colour Blue
Connection Screw terminal
Dim (Ø) 22mm
Front panel cut-out 19.2mm
IP Rating IP66
Lighting Type Circular lighting
Maximum Temperature 70°C
Min. temperature -30°C
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot