Bulgin MPI002/28/BL Anti-vandal Switch SPST 24V DC 50mA Blue Ring IP66

MPN
MPI002/28/BL
Brand
Bulgin
EAN-13
4016138397772
Order Code
51-2716
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £36.64 £25.14
5+ £36.44 £23.57
10+ £21.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 30 in stockAdditional quantity lead time 5 months

An Bulgin illuminated vandal resistant switch for use in bright daylight. The illumination is in the form of a dot or a ring and the switches are available with screw terminals or 2.8mm spade terminals. The LED operating current must be limited by using an appropriate series resistance.


  • Illuminated pushbutton
  • Rated for 24V DC 50mA
  • Ø x D x L 19.2 x 22 x 32.7mm
  • Protection to IP66
Type Push-button
Contact Configuration Off / (on)
Current Rating 50mA
Mounting Panel
Voltage Rating 24V
Illumination Blue
Panel Cutout Dimensions 19.2
Illumination Type Ring
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot