Bulgin MPI001/TERM/RD Anti-vandal Switch SPST 24V DC 50mA Red Dot

MPN
MPI001/TERM/RD
Brand
Bulgin
EAN-13
4016138347296
Order Code
51-2715
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.34
10+ £22.56
25+ £21.78
50+ £21.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 75 in stock

An ESKA Bulgin illuminated vandal resistant switch for use in bright daylight. The illumination is in the form of a dot or a ring and the switches are available with screw terminals or 2.8mm spade terminals. The LED operating current must be limited by using an appropriate series resistance.
  • Illuminated pushbutton
  • Rated for 24V DC 50mA
  • Ø x D x L 19.2 x 22 x 31mm
  • Protection to IP66

Note: Rapid’s low minimum order quantities make it easy to buy only what you need.
Type Push-button
Contact Configuration Off / (on)
Current Rating 50mA
Mounting Panel
Voltage Rating 24V
Illumination Red
Panel Cutout Dimensions 19mm
Illumination Type Dot

Reviews

Be the first to submit a review

Trustpilot