Bulgin MPI001/TERM/GN Anti-vandal Switch SPST 24V DC 50mA Green Screw Terminal

MPN
MPI001/TERM/GN
Brand
Bulgin
EAN-13
4016138347289
Order Code
51-2713
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.96
10+ £23.16
25+ £22.36
50+ £21.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 281 in stock

An Bulgin illuminated vandal resistant switch for use in bright daylight. The illumination is in the form of a dot and the switches have screw terminals. The LED operating current must be limited by using an appropriate series resistance.
  • Illuminated pushbutton
  • Rated for 24V DC 50mA
  • Ø x D x L 19.2 x 22 x 31mm
  • Protection to IP66

Note: Rapid’s low minimum order quantities make it easy to buy only what you need.
Type Push-button
Contact Configuration Off / (on)
Current Rating 50mA
Mounting Panel
Voltage Rating 24V
Illumination Green
Panel Cutout Dimensions 19mm
Illumination Type Dot
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot