Bulgin MP00423 Pushbutton Switch 36V DC 2A Off On Momentary Bulk 1 piece

MPN
MP0042/3
Brand
Bulgin
EAN-13
2050012181455
Order Code
16-0086
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

Bulgin MP00423 is a push-button switch with a manufacturer part number MP0042/3, designed for reliable performance in various electronic applications. This switch operates at a maximum of 36 volts DC and supports a current of up to 2 amps, offering a durable solution for low-voltage control systems. Its off-on momentary action makes it ideal for applications where temporary circuit engagement is required, such as in industrial control panels, instrumentation, and consumer electronics. Engineered for robustness, the MP00423 is often utilised in environments demanding consistent tactile feedback and precise operation. This switch is supplied in bulk, with each pack containing one piece, facilitating easy integration into both prototyping and production setups.
Type MP0042/3
Contact Configuration SPNO
Switch Function 1 breaker
Mounting Panel
Voltage Rating 36V
Illumination Non-Illuminated
Panel Cutout Dimensions 16.2
Connection Screw terminal
Contact Type 1 maker
Content 1
Front panel cut-out 16.2mm
Functions momentary
Max. temperature 55°C
Maximum Temperature 55°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Product Type Pushbutton
Recess Diameter 16mm
Switch position 1 x Off/(On)
Switching current (max.) 2A
Switching Voltage 36V DC

Reviews

Be the first to submit a review

Trustpilot