Bulgin Mains Socket Panel Mount with Flange 250V AC 10A Black Faston

Bulgin Brand: Bulgin

An ESKA Bulgin mains socket (IEC socket) for panel mounting with easy connection via spade connectors.

Description Image Product Buy Pricing (Ex VAT) Termination Type Current Rating Mounting Type Switch Colour Contacts per Unit Fuse Holder Number of pins Voltage Rating
Bulgin PX0675/63 Mains Socket Panel Mount with Flange 250V AC 10A 6.3mm
Bulgin PX0675/63 Mains Socket Panel Mount with Flange 250V AC 10A 6.3mm
Standard range
Order code: 51-4349
MPN: PX0675/63

Despatched same day - 3,978 in stockAdditional quantity lead time 5 months
1+ £1.40
5+ £1.39
Price per unit Ex VAT
6.3mm Faston C13 10A Screw No Black 3 No 2 250V
Bulgin PX0675/28 Mains Socket Panel Mount with Flange 250V AC 10A 2.8mm
Bulgin PX0675/28 Mains Socket Panel Mount with Flange 250V AC 10A 2.8mm
Standard range
Order code: 51-4350
MPN: PX0675/28

Despatched within 4 working days - 61 in stock
3+ £1.99
15+ £1.96
50+ £1.50
Price per unit Ex VAT
2.8mm Faston C13 10A Screw No Black 3 No 2 250V

Trustpilot