Bulgin IEC Socket Panel Mount Cold Device with Flange 250V 10A Black Faston

Bulgin Brand: Bulgin

An ESKA Bulgin mains socket (IEC socket) for panel mounting with screw flanges. Easy connection using spade connectors.

Description Image Product Buy Pricing (Ex VAT) Termination Type Current Rating Mounting Type Switch Colour Contacts per Unit Fuse Holder Number of pins Voltage Rating
Bulgin PX0580/28 IEC Socket Panel Mount Cold Device Flange 250V 10A 2.8mm
Bulgin PX0580/28 IEC Socket Panel Mount Cold Device Flange 250V 10A 2.8mm
Standard range
Order code: 51-4336
MPN: PX0580/28

Despatched same day - 11 in stockFurther 338 despatched in 4 working days
1+ £2.56
15+ £2.51
25+ £2.31
Price per unit Ex VAT
Solder C14 10A Screw No Black 3 No 2 250V
Bulgin PX0580/63 IEC Socket Panel Mount Cold Device Flange 250V 10A 6.3mm
Bulgin PX0580/63 IEC Socket Panel Mount Cold Device Flange 250V 10A 6.3mm
Standard range
Order code: 51-4337
MPN: PX0580/63

Out of stock33 due on 03/11/2026
1+ £3.08
10+ £3.06
15+ £1.83
50+ £1.73
Price per unit Ex VAT
6.3mm Faston C14 10A Screw No Black 3 No 2 250V

Trustpilot