Christmas Opening Hours and Delivery Dates here

Bulgin IEC connector 631269

Bulgin Brand: Bulgin
Bulgin IEC connectors with vertical mount design comprise a group of black connectors featuring 2+PE pins and a 10A current rating.
Description Image Product Buy Pricing (Ex VAT) Compatible with (details) Type Connector Type Colour Leading Contact (Pe) Nominal Current Nominal Voltage Number of Pins Plug standard (IEC 60320) Series Temperature Range Total no. of pins
Bulgin PX0575/10/63 IEC Connector Vertical Mount 2+PE Pins 10A Black
Bulgin PX0575/10/63 IEC Connector Vertical Mount 2+PE Pins 10A Black
Standard range
Order code: 11-5466
MPN: PX0575/10/63

3+ £1.78
Price per unit Ex VAT
Plate thickness 1 mm IEC connector Plug, vertical mount Black Yes 10A 250V 2 C14 PX -40 - +70°C 2 + PE
Bulgin PX0575/15/28 IEC Connector Plug Vertical 2+PE, 10A Black, 1pc
Bulgin PX0575/15/28 IEC Connector Plug Vertical 2+PE, 10A Black, 1pc
Standard range
Order code: 11-5467
MPN: PX0575/15/28

2,001 available to back orderBack-order availability date - 09/01/2026
3+ £1.96
Price per unit Ex VAT
Plate thickness 1.5 mm IEC connector Plug, vertical mount Black Yes 10A 250V 2 C14 PX -40 - +70°C 2 + PE
Bulgin PX0575/15/63 IEC Connector PX Plug Vertical Mount 2+PE Pins 10A Black
Bulgin PX0575/15/63 IEC Connector PX Plug Vertical Mount 2+PE Pins 10A Black
Standard range
Order code: 11-5468
MPN: PX0575/15/63

2+ £2.06
Price per unit Ex VAT
Plate thickness 1.5 mm IEC connector Plug, vertical mount Black Yes 10A 250V 2 C14 PX -40 - +70°C 2 + PE


Trustpilot