Bulgin PX0575/10/63 IEC Connector Vertical Mount 2+PE Pins 10A Black

Order Code:

11-5466

Brand: Bulgin MPN: PX0575/10/63 EAN-13: 2050000608001
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1

The Bulgin PX0575/10/63 is a black IEC connector PX plug designed for vertical mounting, featuring two pins and a protective earth (PE). This mains connector, with a current rating of 10A, is suitable for use in appliance connectivity applications. Typical uses include connecting electrical appliances such as computers and household equipment to the mains supply.
Type IEC connector
Connector Type Plug, vertical mount
Colour Black
Compatible with (details) Plate thickness 1 mm
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 250V
Number of Pins 2
Plug standard (IEC 60320) C14
Series PX
Temperature Range -40 - +70°C
Total no. of pins 2 + PE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot