Bulgin PX0575/15/63 IEC Connector PX Plug Vertical Mount 2+PE Pins 10A Black

Order Code:

11-5468

Brand: Bulgin MPN: PX0575/15/63 EAN-13: 2050000608070
Qty Unit Price (Ex VAT)
2+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1

The Bulgin PX0575/15/63 is a black IEC connector plug designed for vertical mounting with a total of 2 pins plus PE. It features a 10 A current rating, making it suitable for various power applications. This mains connector is typically used in appliance connections and other power-related setups.
Type IEC connector
Connector Type Plug, vertical mount
Colour Black
Compatible with (details) Plate thickness 1.5 mm
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 250V
Number of Pins 2
Plug standard (IEC 60320) C14
Series PX
Temperature Range -40 - +70°C
Total no. of pins 2 + PE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot