Bulgin H8601VBAAA SPST Miniature Non Illuminated Off-On Black Rocker Switch

MPN
H8601VBAAA
Brand
Bulgin
Order Code
65-9056
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £1.61
10+ £1.58
100+ £1.55
500+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 181 in stockAdditional quantity lead time 5 months

Bulgin H8601VBAAA SPST Miniature Non Illuminated Off-On Black Rocker Switch - The H8601VBAAA is a single-pole single-throw (SPST) panel-mount Miniature Rocker Switch with black actuator/cap and ON-OFF function.

  • Curved profile
  • 4.8 x 0.8mm Terminal size

  • Switch Operation: Off-(On)
  • Illumination: Non Illuminated
  • Actuator / Cap Colour: Black
  • Contact Current Max: 6A
  • Contact Current AC Max: 16A
  • Panel Cutout Height: 19.8mm
  • Contact Configuration: SPST
  • Switch Mounting: Panel Mount
  • Product Range: 8600
  • Contact Voltage AC Nom: 250V
  • Contact Voltage VAC: 250V
  • Panel Cutout Width: 13mm
  • Switch Terminals: Quick Connect
Mounting Type Panel mount
Current Rating (Amps) 16A
Actuator Marking None
Illumination Type None
Illumination Colour None
Type Rocker Switch

Reviews

Be the first to submit a review

Trustpilot