Bulgin H8600VBACN SPST Miniature Non Illuminated On-Off Black Rocker Switch

MPN
H8600VBACN
Brand
Bulgin
Order Code
65-9055
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £0.991
10+ £0.945
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 573 in stockAdditional quantity lead time 5 months

Bulgin H8600VBACN SPST Miniature Non Illuminated On-Off Black Rocker Switch - The 8600 series DPST Miniature Rocker Switch with matching Indicators. It is available in 4.8 x 0.8 QC, solder tag and PCB mount. It is also available with slotted rocker (for use with snap-in actuator).

  • Miniature rocker switch
  • Ratings up to 16A, 250VAC
  • ON/OFF, C/O, biased and centre off switching
  • Push on, solder and PCB terminals
  • Illuminated and non-illuminated

  • Switch Operation: Off-On
  • Illumination: Illumnated
  • Actuator / Cap Colour: Green
  • Contact Current Max: 10A
  • Contact Current AC Max: 10A
  • Contact Voltage DC Nom: 24V
  • Panel Cutout Width: 21.9mm
  • Switch Terminals: Quick Connect
  • Contact Configuration: DPST
  • Switch Mounting: Panel Mount
  • Product Range: 8600
  • Contact Voltage AC Nom: 250V
  • Contact Voltage VAC: 250V
  • Panel Cutout Height: 19.3mm


Mounting Type Panel mount
Current Rating (Amps) 16A
Actuator Marking 0/1
Illumination Type None
Illumination Colour None
Illumination Illumnated
Type Rocker Switch

Reviews

Be the first to submit a review

Trustpilot