Bulgin H8500XBAAA SPST Non Illuminated Off-On Black Panel Mount Rocker Switch

MPN
H8500XBAAA
Brand
Bulgin
Order Code
65-9053
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £2.16
25+ £2.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 351 in stockAdditional quantity lead time 5 months

Bulgin H8500XBAAA SPST Non Illuminated Off-On Black Panel Mount Rocker Switch - The H8500XBAAA is a single-pole single-throw (SPST) panel-mount latching Miniature Pushbutton Switch with ON-OFF function. The 8500 series switch has standard body with terminal barrier. 4.8 x 0.8mm Terminal size.


  • Switch Operation: Off-On
  • Illumination: Non Illumninated
  • Actuator / Cap Colour: Black
  • Product Range: 8500
  • Contact Voltage AC Nom: 277V
  • Panel Cutout Height: 19.8mm
  • Contact Configuration: SPST
  • Switch Mounting: Panel Mount
  • Contact Current Max: 15A
  • Contact Current AC Max: 10A
  • Contact Voltage VAC: 250V
  • Panel Cutout Width: 13mm
  • Switch Terminals: Quick Connect
Mounting Type Panel mount
Current Rating (Amps) 10A
Actuator Marking None
Illumination Type None
Illumination Colour None
Illumination Non Illumninated
Type Rocker Switch

Reviews

Be the first to submit a review

Trustpilot